
* Images are for reference only
16V2200uF CD288
Extended
- Manufacturer
- HRK
- MFR.Part #
- 16V2200uF CD288
- JLCPCB Part #
- C2960405
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+105℃ 10mm 16V 2200uF 25mm 5mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
50+
$0.0526
250+
$0.0471
500+
$0.0463
Related Products
Welcome back, may I help you?